Operational Amplifiers - Op Amps
OPA3695IDBQ
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
3
Maximum Input Offset Voltage (mV)
3.5@5V
Minimum Single Supply Voltage (V)
3.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.75
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
40@5V
Typical Output Current (mA)
90@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1700@5V
Typical Input Noise Voltage Density (nV/rtHz)
1.8@5V
Typical Inverting Input Current Noise Density (pA/rtHz)
22@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
18@5V
Minimum PSRR (dB)
56(Typ)
Minimum CMRR (dB)
51
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
16
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.98(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing

