Operational Amplifiers - Op Amps
OPA349NA/250G4
Op Amp Single Ultra Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Ultra Low Power Amplifier
Manufacturer Type
Ultra Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
10@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00001@5.5V
Maximum Input Bias Current (uA)
0.00001@5.5V
Typical Output Current (mA)
8@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.02@5V
Typical Input Noise Voltage Density (nV/rtHz)
300@5V
Typical Voltage Gain (dB)
90
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.004@5V
Minimum PSRR (dB)
69.12(Typ)
Minimum CMRR (dB)
48
Minimum CMRR Range (dB)
<50
Typical Gain Bandwidth Product (MHz)
0.07
Typical Settling Time (ns)
80000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

