Operational Amplifiers - Op Amps
OPA317IDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.09@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.9
Maximum Dual Supply Voltage (V)
±2.75
Typical Input Bias Current (uA)
0.000275@5.5V
Maximum Quiescent Current (mA)
0.035@5.5V@-40C to 125C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.15@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
55@5.5V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1@5.5V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
95
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.3
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

