Arrow Electronic Components Online
OPA2677IDDARG4|TI|simage
OPA2677IDDARG4|TI|limage
Top Searched
Operational Amplifiers - Op Amps

OPA2677IDDARG4

Op Amp Dual High Output Current Amplifier ±6V/12V 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    2
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources