Arrow Electronic Components Online
OPA2674ID|TI|simage
OPA2674ID|TI|limage
Operational Amplifiers - Op Amps

OPA2674ID

Op Amp Dual High Output Current Amplifier ±6V/12V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    5.75
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.875
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    30@5V
  • Typical Output Current (mA)
    260@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    900@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2@5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    24@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    16@5V
  • Minimum PSRR (dB)
    52(Typ)
  • Minimum CMRR (dB)
    49
  • Minimum CMRR Range (dB)
    <50
  • Typical Gain Bandwidth Product (MHz)
    250
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources