Arrow Electronic Components Online
OPA2375IDGKR|TI|simage
OPA2375IDGKR|TI|limage
Operational Amplifiers - Op Amps

OPA2375IDGKR

Op Amp Dual GP R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.5@5.5V
  • Minimum Single Supply Voltage (V)
    1.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±0.85
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Output Current (mA)
    68
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    4.6@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@5.5V
  • Typical Voltage Gain (dB)
    142
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.023@5.5V
  • Minimum PSRR (dB)
    123.1(Typ)
  • Minimum CMRR (dB)
    87
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    1200
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources