Arrow Electronic Components Online
OPA2353EA/250|TI|simage
OPA2353EA/250|TI|limage
Operational Amplifiers - Op Amps

OPA2353EA/250

Op Amp Dual GP R-R I/O 5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.6um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    8@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00001@5.5V
  • Typical Input Bias Current (uA)
    0.0000005@5.5V
  • Maximum Input Bias Current (uA)
    0.00001@5.5V
  • Typical Output Current (mA)
    40@5.5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    22@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    7@5.5V
  • Typical Voltage Gain (dB)
    122
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.004@5.5V
  • Minimum PSRR (dB)
    87.96(Typ)
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    44
  • Typical Settling Time (ns)
    500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources