Operational Amplifiers - Op Amps
OPA2244EA/2K5G4
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
1.5@±7.5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.1
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.01@36V
Maximum Input Bias Current (uA)
0.025@36V
Maximum Quiescent Current (mA)
0.1@36V
Typical Output Current (mA)
12
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.16@36V
Typical Input Noise Voltage Density (nV/rtHz)
22@36V
Typical Voltage Gain (dB)
106
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.04@36V
Minimum PSRR (dB)
106.02(Typ)
Minimum CMRR (dB)
72
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
0.43
Typical Settling Time (ns)
150000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

