Operational Amplifiers - Op Amps
OPA2227MDREP
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.1@±15V
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.01@±15V
Maximum Input Bias Current (uA)
0.01@±15V
Maximum Quiescent Current (mA)
7.9@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
2.3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3.5@±15V
Typical Voltage Gain (dB)
160
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.4@±15V
Minimum PSRR (dB)
126.02(Typ)
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
8
Typical Settling Time (ns)
5600
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

