Operational Amplifiers - Op Amps
OPA2211MDRGTEP
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.175@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.2@±18V@-55C to 125C
Typical Input Bias Current (uA)
0.05@±18V@-55C to 125C
Maximum Input Bias Current (uA)
0.35@±18V@-55C to 125C
Maximum Quiescent Current (mA)
9@±18V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
27
Typical Input Noise Voltage Density (nV/rtHz)
2@±18V
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
3.2@±18V
Minimum PSRR (dB)
140(Typ)
Minimum CMRR (dB)
106
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
80
Typical Settling Time (ns)
400
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

