Operational Amplifiers - Op Amps
OPA2188AIDGKT
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.025@36V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0017@36V
Typical Input Bias Current (uA)
0.00016@36V
Maximum Input Bias Current (uA)
0.00085@36V
Maximum Quiescent Current (mA)
1.02@18V
Typical Output Resistance (Ohm)
120
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.8@36V
Typical Input Noise Voltage Density (nV/rtHz)
8.8@36V
Input Offset Voltage Drift (uV/°C)
0.085
Typical Voltage Gain (dB)
136
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.007@36V
Minimum PSRR (dB)
142.5(Typ)
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
2
Typical Settling Time (ns)
27000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

