Operational Amplifiers - Op Amps
OPA2156IDGKT
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
3@36V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00004@±18V
Typical Input Bias Current (uA)
0.000005@±18V
Maximum Input Bias Current (uA)
0.00008@±18V
Maximum Quiescent Current (mA)
10.4@±18V
Typical Output Current (mA)
100
Typical Output Resistance (Ohm)
25
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
40@±18V
Typical Input Noise Voltage Density (nV/rtHz)
13@±18V
Input Offset Voltage Drift (uV/°C)
±1(Typ)
Typical Voltage Gain (dB)
154
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.019@±18V
Minimum PSRR (dB)
130.46(Typ)
Minimum CMRR (dB)
82
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
25
Typical Settling Time (ns)
600
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

