Arrow Electronic Components Online
OPA1692IDR|TI|simage
OPA1692IDR|TI|limage
Audio Amplifiers

OPA1692IDR

Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC T/R

Texas Instruments

The OPA1692IDR by Texas Instruments is a low-power, low-noise, low-distortion audio operational amplifier suitable for wireless microphones, wireless audio monitoring, portable audio (radios, effects processors, recording devices) and even USB audio peripherals. It features rail-to-rail output, noise as low as 4.2 nV/√Hz at 1 kHz, and flexible supply range of ±1.75 V to ±18 V with an operating temperature range of f –40 to +125°C.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    5.1
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    1@±18V
  • Minimum Single Supply Voltage (V)
    3.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1.75
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.55@±18V
  • Maximum Quiescent Current (mA)
    0.75@±18V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources