Arrow Electronic Components Online
OP906|OPTEK|simage
OP906|OPTEK|limage
Photodiodes

OP906

Photodiode PIN Chip 850nm 2-Pin T-1 Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Lens Type
    Clear Epoxy
  • Photodiode Material
    Si
  • Polarity
    Forward
  • Peak Wavelength (nm)
    850
  • Maximum Rise Time (ns)
    5(Typ)
  • Maximum Fall Time (ns)
    5(Typ)
  • Maximum Light Current (uA)
    35
  • Maximum Dark Current (nA)
    60
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Diameter
    4.06(Max)
  • Mounting
    Through Hole
  • Package Height
    5.97(Max)
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources