Operational Amplifiers - Op Amps
OP470GSZ-REEL
Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
1@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.03@±15V
Typical Input Bias Current (uA)
0.025@±15V
Maximum Input Bias Current (uA)
0.06@±15V
Maximum Quiescent Current (mA)
11@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
2@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3.8@±15V
Input Offset Voltage Drift (uV/°C)
2(Typ)
Typical Voltage Gain (dB)
124.61
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.7@±15V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
6
Typical Settling Time (ns)
6000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

