Operational Amplifiers - Op Amps
OP400EY
Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.15@±15V
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.001@±15V
Maximum Input Bias Current (uA)
0.003@±15V
Maximum Quiescent Current (mA)
2.9@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.15@±15V
Typical Input Noise Voltage Density (nV/rtHz)
22@±15V
Typical Voltage Gain (dB)
141.58
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.6@±15V
Minimum PSRR (dB)
140(Typ)
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.87(Max) mm
Package Length
19.94(Max) mm
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole

