You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
OP37EPZ|ADI|simage
OP37EPZ|ADI|limage
Operational Amplifiers - Op Amps

OP37EPZ

Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.025@±15V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    0.035@±15V
  • Typical Input Bias Current (uA)
    0.01@±15V
  • Maximum Input Bias Current (uA)
    0.04@±15V
  • Typical Output Resistance (Ohm)
    70
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    17@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.5@±15V
  • Input Offset Voltage Drift (uV/°C)
    0.6
  • Typical Voltage Gain (dB)
    125.11
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.7@±15V
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    114
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    63
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources