Infrared Emitters
OP130
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
935
LED Material
GaAs
Viewing Angle (°)
18
Maximum Forward Voltage (V)
1.75
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.59
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
2

