Arrow Electronic Components Online
ONET4201PARGTT|TI|simage
ONET4201PARGTT|TI|limage
Special Purpose Amplifiers

ONET4201PARGTT

SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiting Amplifier
  • Number of Elements per Chip
    5
  • Number of Channels per Chip
    1
  • Output Type
    Differential
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    45@-40C to 85C
  • Maximum Input Resistance (MOhm)
    50(Typ)@-40C to 85C
  • Maximum Power Dissipation (mW)
    89
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources