Application Processors and SOCs
OMAP3503ECUS
SOC OMAP3 ARM Cortex A8 423-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
OMAP3
Device Core
ARM Cortex A8
Maximum Clock Rate (MHz)
600
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
112KB
RAM Size
64KB
Type
Applications Processor
Processing Unit
Microprocessor
Watchdog
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Interface Type
I2C/SPI/UART/USB
SPI
4
I2C
3
I2S
0
UART
3
Data Cache Size
16KB
USB
4
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96
Package Width
16
Package Length
16
PCB changed
423
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
423
Lead Shape
Ball

