Embedded System Development Boards and Kits
OM13071UL
LPC824 Microcontroller Development Board Win
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
LPC824
Supported Device Technology
Microcontroller
USB
1
I2C
5
Operating Systems
Win
JTAG Support
No
Audio Interfaces
No
Daughter Cards
Yes

