Arrow Electronic Components Online
OKXT5D12PC|MURATAPS|simage
OKXT5D12PC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

OKX-T/5-D12P-C

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 25W 5-Pin SIP

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8.3
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.8
  • Output Voltage (V)
    0.7525 to 5.5
  • Output Current (A)
    5
  • Output Power (W)
    25
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    94(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.1
  • Package Length
    22.9
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources