Resistor Fixed Single-Through Hole
OK3335E
Res Carbon Film 33K Ohm 5% 0.25W(1/4W) -450ppm/°C Conformal Coated AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
33K
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Temperature Coefficient (ppm/°C)
-450
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
2.5
Product Length (mm)
6.8
Lead Diameter (mm)
0.64
Lead Length (mm)
28
Mounting
Through Hole

