Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Style
Knurl/Round
Color
Clear
Indicator Style
Line
Shaft Diameter (Metric) (mm)
6

