Arrow Electronic Components Online
ODB601512HHB02A|ORIONFAN|simage
ODB601512HHB02A|ORIONFAN|limage
Blowers and Fans

ODB6015-12HHB02A

DC Blower Centrifugal Ball Bearing 12V 11V to 13.8V 6.9CFM 46.2dB Super High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    11 to 13.8
  • Line Current (A)
    0.32
  • Power Rating (W)
    3.84
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    6.9
  • Maximum Pressure
    0.8inH2O
  • Noise Level (dB)
    46.2
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Polarity|Auto Restart
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    27.22
  • Product Height (Metric) (mm)
    15.2
  • Special Features
    Super High Speed

Documentation and Resources

Datasheets
Design resources