Blowers and Fans
ODB17567-12HB10A
DC Motorized Impeller Centrifugal Ball Bearing 12V 11V to 13.8V 337CFM 65dB 175 X 67mm Tachometer
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
11 to 13.8
Line Current (A)
4.2
Power Rating (W)
51
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
337
Maximum Pressure
1.07inH2O
Noise Level (dB)
65
Bearings
Ball
Shape
Round
Size (Metric) (mm)
175 X 67
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
1646.5
Product Diameter (Metric) (mm)
175
Product Height (Metric) (mm)
67
Special Features
Tachometer

