Arrow Electronic Components Online
OD922560HB|ORIONFAN|simage
OD922560HB|ORIONFAN|limage
Blowers and Fans

OD9225-60HB

DC Fan Ball Bearing 60V 0.2A 12W 3200RPM 69CFM 39dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    60
  • Input Voltage Range (V)
    36 to 72
  • Maximum Locked Rotor Current (A)
    0.05
  • Line Current (A)
    0.2
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    69
  • Maximum Pressure
    0.22inH2O
  • Noise Level (dB)
    39
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources