Blowers and Fans
OD9225-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm Tachometer
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.29
Power Rating (W)
3.5
Typical Speed (r/min)
3325
Maximum Airflow (CFM)
60.2
Maximum Pressure
0.25inH2O
Noise Level (dB)
38
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92.5 X 92.5 X 25
Mounting
Flange Mount
Protection
Polarity|Auto Restart
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
92.5
Product Depth (Metric) (mm)
92.5
Product Height (Metric) (mm)
25
Special Features
Tachometer

