Blowers and Fans
OD8025-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 40.1CFM 33dB 80 X 80 X 25mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.18
Power Rating (W)
2.2
Typical Speed (r/min)
3300
Maximum Airflow (CFM)
40.1
Maximum Pressure
0.23inH2O
Noise Level (dB)
33
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
81.65
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25