Blowers and Fans
OD8015-24MB
DC Fan Axial Ball Bearing 24V 15V to 26V 23CFM 31.1dB 80 X 80 X 15mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
15 to 26
Line Current (A)
0.08
Power Rating (W)
1.9
Typical Speed (r/min)
2725
Maximum Airflow (CFM)
23
Maximum Pressure
0.07inH2O
Noise Level (dB)
31.1
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 15
Mounting
Flange Mount
Protection
Polarity|Auto Restart|Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
15
Special Features
Middle Speed

