Blowers and Fans
OD4028-12HBXC
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26.5CFM 26.5dB 40 X 40 X 28mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10 to 13.8
Line Current (A)
0.85
Power Rating (W)
10.2
Typical Speed (r/min)
20000
Maximum Airflow (CFM)
22
Maximum Pressure
2.63inH2O
Noise Level (dB)
61
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
40.82
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28

