Arrow Electronic Components Online
OD402012HB01A|ORIONFAN|simage
OD402012HB01A|ORIONFAN|limage
Blowers and Fans

OD4020-12HB01A

DC Fan Axial Ball Bearing 12V 8V to 13.8V 8.7CFM 32.1dB 40 X 40 X 20mm Tachometer

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.8
  • Line Current (A)
    0.1 to 0.21
  • Power Rating (W)
    2.52
  • Typical Speed (r/min)
    8190
  • Maximum Airflow (CFM)
    8.7
  • Maximum Pressure
    0.32inH2O
  • Noise Level (dB)
    32.1
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Impedance|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20
  • Special Features
    Tachometer

Documentation and Resources

Datasheets
Design resources