Arrow Electronic Components Online
OD254AP48HB|ORIONFAN|simage
OD254AP48HB|ORIONFAN|limage
Blowers and Fans

OD254AP-48HB

DC Fan Axial Ball Bearing 48V 24V to 52V 850CFM 62.1dB 254 X 89mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    24 to 52
  • Line Current (A)
    1.3
  • Power Rating (W)
    63
  • Typical Speed (r/min)
    2500
  • Maximum Airflow (CFM)
    850
  • Maximum Pressure
    0.83inH2O
  • Noise Level (dB)
    62.1
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    254 X 89
  • Mounting
    Flange Mount
  • Protection
    Impedance|Polarity|Auto Restart
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    89
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources