Blowers and Fans
OD254AP-12HB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 830CFM 62.1dB 254 X 89mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
5.4
Power Rating (W)
65
Typical Speed (r/min)
2400
Maximum Airflow (CFM)
830
Maximum Pressure
0.78inH2O
Noise Level (dB)
62.1
Bearings
Ball
Shape
Round
Size (Metric) (mm)
254 X 89
Mounting
Flange Mount
Protection
Polarity|Impedance|Auto Restart
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
89
Special Features
High Speed

