Blowers and Fans
OD172SAP-12HBXC
DC Fan Axial Ball Bearing 12V 9V to 14V 277CFM 62dB 172 X 150 X 51mm High Performance
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 14
Line Current (A)
3.5
Typical Speed (r/min)
3900
Maximum Airflow (CFM)
277
Maximum Pressure
1.14inH2O
Noise Level (dB)
62
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
172 X 150 X 51
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
51
Special Features
High Performance

