Blowers and Fans
OD127AP-48LB
DC Fan Axial Ball Bearing 48V 26V to 60V 86CFM 30dB 127 X 127 X 38.5mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
26 to 60
Line Current (A)
0.07
Typical Speed (r/min)
1900
Maximum Airflow (CFM)
86
Maximum Pressure
0.23inH2O
Noise Level (dB)
30
Bearings
Ball
Shape
Square
Size (Metric) (mm)
127 X 127 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
127
Product Depth (Metric) (mm)
127
Product Height (Metric) (mm)
38.5
Special Features
Low Speed

