Arrow Electronic Components Online
OD127AP24MB|ORIONFAN|simage
OD127AP24MB|ORIONFAN|limage
Blowers and Fans

OD127AP-24MB

DC Fan Axial Ball Bearing 24V 12V to 27.6V 108CFM 38dB 127 X 127 X 38.5mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 27.6
  • Line Current (A)
    0.23
  • Typical Speed (r/min)
    2600
  • Maximum Airflow (CFM)
    108
  • Maximum Pressure
    0.33inH2O
  • Noise Level (dB)
    38
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources