Arrow Electronic Components Online
OD1238AP12LTB|ORIONFAN|simage
OD1238AP12LTB|ORIONFAN|limage
Blowers and Fans

OD1238AP-12LTB

DC Fan Axial Ball Bearing 12V 70CFM 25dB 119.5 X 119.5 X 38.5mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.2
  • Power Rating (W)
    2.4
  • Typical Speed (r/min)
    1950
  • Maximum Airflow (CFM)
    70
  • Maximum Pressure
    0.25inH2O
  • Noise Level (dB)
    25
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119.5 X 119.5 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Polarity|Auto Restart
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    119.5
  • Product Depth (Metric) (mm)
    119.5
  • Product Height (Metric) (mm)
    38.5

Documentation and Resources

Datasheets
Design resources