Arrow Electronic Components Online
OD123824HBXJ01A|ORIONFAN|simage
OD123824HBXJ01A|ORIONFAN|limage
Blowers and Fans

OD1238-24HBXJ01A

DC Fan Axial Ball Bearing 24V 16V to 25.1V 277CFM 69.1dB 120 X 120 X 38mm Tachometer

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 25.1
  • Line Current (A)
    2.1
  • Power Rating (W)
    50.4
  • Typical Speed (r/min)
    6000
  • Maximum Airflow (CFM)
    277
  • Maximum Pressure
    1.3inH2O
  • Noise Level (dB)
    69.1
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    376.5
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    Tachometer

Documentation and Resources

Datasheets
Design resources