Blowers and Fans
OD1238-12HB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.8
Line Current (A)
0.5
Power Rating (W)
6
Typical Speed (r/min)
2895
Maximum Airflow (CFM)
124.1
Maximum Pressure
0.469inH2O
Noise Level (dB)
44.1
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38.5
Special Features
High Speed

