Blowers and Fans
OD1232-24MB02A
DC Fan Axial Ball Bearing 24V 16V to 26V 107CFM 40.1dB 120 X 120 X 32mm Alarm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 26
Line Current (A)
0.35
Power Rating (W)
8.5
Typical Speed (r/min)
3250
Maximum Airflow (CFM)
107
Maximum Pressure
0.46inH2O
Noise Level (dB)
40.1
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 32
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
267.6
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
32
Special Features
Alarm

