Arrow Electronic Components Online
OCN1032RHPK|ORIONFAN|simage
OCN1032RHPK|ORIONFAN|limage
Thermal Management Accessories

OCN-1032RHPK

Thrml Mgmt Access Cage Nut Black Steel

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cage Nut
  • Product Length (mm)
    15
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    11.55
  • Material
    Steel
  • Color
    Black

Documentation and Resources

Datasheets
Design resources