Arrow Electronic Components Online
OAB800AN111B|ORIONFAN|simage
OAB800AN111B|ORIONFAN|limage
Blowers and Fans

OAB800AN-11-1B

AC Blower Ball Bearing 115V 18W 2800RPM 30CFM 48dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    80 to 120
  • Power Rating (W)
    18
  • Typical Speed (r/min)
    2800
  • Maximum Airflow (CFM)
    30
  • Maximum Pressure
    0.51inH2O
  • Noise Level (dB)
    48
  • Bearings
    Ball
  • Size (Metric) (mm)
    125 X 126 X 39
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    125
  • Product Depth (Metric) (mm)
    126
  • Product Height (Metric) (mm)
    39

Documentation and Resources

Datasheets
Design resources