Blowers and Fans
OAB360-11-1
AC Motorized Impeller Centrifugal Ball Bearing 115V 100V to 125V 1410CFM/1645CFM 68dB/73dB 360 X 172.3mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Maximum Locked Rotor Current (A)
3.51|3.26
Line Current (A)
1.7|2.3
Power Rating (W)
190|270
Typical Speed (r/min)
1400|1600
Maximum Airflow (CFM)
1410/1645
Maximum Pressure
1.6inH2O|2.2inH2O
Noise Level (dB)
68/73
Bearings
Ball
Shape
Round
Size (Metric) (mm)
360 X 172.3
Mounting
Flange Mount
Protection
IP55|Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Product Weight (g)
11.5
Product Diameter (Metric) (mm)
360
Product Height (Metric) (mm)
172.3

