Arrow Electronic Components Online
OAB250221|ORIONFAN|simage
OAB250221|ORIONFAN|limage
Blowers and Fans

OAB250-22-1

AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 250V 770CFM/850CFM 75dB/76dB 251.5 X 100.1mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 250
  • Maximum Locked Rotor Current (A)
    1.52|1.57
  • Line Current (A)
    1|0.77
  • Power Rating (W)
    240|170
  • Typical Speed (r/min)
    2700|2600
  • Maximum Airflow (CFM)
    850|770
  • Maximum Pressure
    2.9inH2O|2.2inH2O
  • Noise Level (dB)
    76|75
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    251.5 X 100.1
  • Mounting
    Flange Mount
  • Protection
    IP55|Thermal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1982.199
  • Product Diameter (Metric) (mm)
    251.5
  • Product Height (Metric) (mm)
    101.1

Documentation and Resources

Datasheets
Design resources