Arrow Electronic Components Online
OAB18055111WB|ORIONFAN|limage
OAB18055111WB|ORIONFAN|simage
Blowers and Fans

OAB18055-11-1WB

AC Motorized Impeller Centrifugal Ball Bearing 115V 265CFM/290CFM 64dB/67dB 182.4 X 55mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    115
  • Maximum Locked Rotor Current (A)
    0.92|0.95
  • Line Current (A)
    0.6|0.7
  • Power Rating (W)
    63|78
  • Typical Speed (r/min)
    2550|2800
  • Maximum Airflow (CFM)
    265|290
  • Maximum Pressure
    1inH2O|1.4inH2O
  • Noise Level (dB)
    64|67
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    182.4 X 55
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1202.02
  • Product Diameter (Metric) (mm)
    182.4
  • Product Height (Metric) (mm)
    55

Documentation and Resources

Datasheets
Design resources