Blowers and Fans
OA938AP-22-1TB1855
AC Fan Axial Ball Bearing 230V 200V to 240V 45CFM/55CFM 40dB 92 X 92 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Power Rating (W)
15|17
Typical Speed (r/min)
3150|2700
Maximum Airflow (CFM)
55|45
Maximum Pressure
0.22inH2O|0.17inH2O
Noise Level (dB)
40
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
High Speed

