Blowers and Fans
OA80EC-UR-1WBXC
AC Fan Axial Ball Bearing 110V/220V 85V to 265V 60CFM 50dB 80 X 80 X 38mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
110|220
Input Voltage Range (V)
85 to 265
Power Rating (W)
6.3
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
60
Maximum Pressure
0.5inH2O
Noise Level (dB)
50
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
177
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38

