Blowers and Fans
OA80AP-11-1TB1855
AC Fan Axial Ball Bearing 115V 100V to 125V 28CFM/33CFM 33.6dB/35.3dB 80 X 80 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
15|13
Typical Speed (r/min)
2700|3200
Maximum Airflow (CFM)
28|33
Maximum Pressure
0.15inH2O|0.18inH2O
Noise Level (dB)
33.6|35.3
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
High Speed

