Blowers and Fans
OA60AP-11-1WB
AC Fan Ball Bearing 115V 4W 50Hz/60Hz 3100RPM 11CFM 28dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
105 to 130
Line Current (A)
0.064|0.056
Power Rating (W)
5|4
Typical Speed (r/min)
2400|3000
Maximum Airflow (CFM)
11
Maximum Pressure
0.06inH2O|0.1inH2O
Noise Level (dB)
28.3
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 30
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
30
Special Features
High Speed

